
Rotary DIP switch featuring a 16-position, SP16T configuration with a right-angle, through-hole mount. This washable switch offers a 0.40VA rating at 20V AC/DC, utilizing copper alloy contacts with nickel and gold plating. It boasts an electrical and mechanical life of 20,000 cycles, an operating temperature range of -25°C to 85°C, and a 5.59mm nylon and glass actuator. Terminals are PC pins with a 2.54mm pitch.
ITT CD16RK1AB technical specifications.
| Actuator Length | 5.59mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RK1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.