
Rotary DIP switch featuring 16 positions and a straight, through-hole mount with PC pins. This SP16T switch offers a 2.54mm terminal pitch and a 5.59mm nylon/glass rotary actuator. It is rated for 0.40VA at 20V (AC/DC) and boasts an electrical and mechanical life of 20,000 cycles. Constructed with a polyphenylene body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -25°C to 85°C and is washable.
ITT CD16RK1CK technical specifications.
| Actuator Length | 5.59mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RK1CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.