
16-position coded rotary DIP switch featuring a straight, surface-mount design with gull-wing terminals. This SP16T switch offers a 2.54mm terminal pitch and a 5.59mm nylon/glass actuator. Constructed with a polyphenylene body and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 20,000 cycles. Operating within a -25°C to 85°C temperature range, it has a maximum voltage rating of 20V AC/DC and is washable.
ITT CD16RK1SK technical specifications.
| Actuator Length | 5.59mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RK1SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
