
Rotary DIP switch with 16 positions and SP16T throw configuration. Features gold and nickel plated copper alloy contacts, a polymer actuator, and polyphenylene body. Rated for 0.40VA, 20V AC/DC, with electrical and mechanical life of 20,000 cycles. Mounts via through-hole with PC pin termination and a 2.54mm terminal pitch. Operates within a -25°C to 85°C temperature range and is washable.
ITT CD16RM0AK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD16RM0AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.