
16-position rotary DIP switch with SP16T configuration, featuring a flush screwdriver actuator and gull wing termination for surface mounting. This component offers a 20VAC/20VDC voltage rating, 0.4VA power rating, and a terminal pitch of 2.54mm. Constructed with a polyphenylene body and gold/nickel plated copper alloy contacts, it boasts an electrical and mechanical life of 20,000 cycles. Operating within a -25°C to 85°C temperature range, this RoHS compliant, lead-free switch is supplied on tape and reel.
ITT CD16RM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.9mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.