Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality and a 16A current rating at 125V AC. This panel-mount, snap-in component offers a white nylon rocker actuator and silver contacts with silver plating for reliable operation. Designed for a straight orientation and quick connect termination, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. The housing is black, and the switch is RoHS compliant and lead-free.
ITT CG102J11S205PQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 20.9mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J11S205PQF to view detailed technical specifications.
No datasheet is available for this part.