CIR 2C 2#16S PIN RECP WALL
ITT CIR020R-16S-4PW-F80-T109 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR020R-16S-4PW-F80-T109 to view detailed technical specifications.
No datasheet is available for this part.