This 48-position panel mount connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is plated with gold and is designed for crimp termination. It is rated for environment proof applications and is available in bulk packaging.
ITT CIR020R-32A-48S-F80-T12-13 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR020R-32A-48S-F80-T12-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.