SPST rocker switch featuring quick connect termination and a 16A, 250VAC rating. This illuminated rocker switch offers a 10,000 cycle electrical life and operates within a -20°C to 80°C temperature range. The white nylon concave actuator is mounted via a snap-in panel mechanism, with silver contacts and plating for reliable performance.
ITT CL102J71S105HQA technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 31.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CL102J71S105HQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.