SPST Rocker Switch, 16A at 125VAC, with a maximum AC voltage rating of 250V. Features a black nylon concave actuator and silver contacts with silver plating. Designed for panel, snap-in mounting with quick connect termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 80°C.
ITT CL102J72S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CL102J72S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.