
Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 16A at 125V AC (up to 250V AC max). Features a polycarbonate orange rocker actuator and copper alloy contacts with silver plating. This panel-mount, snap-in switch offers quick connect termination and a neon illumination in orange. Operating temperature range is -20°C to 80°C with an electrical life of 10,000 cycles.
ITT CM102J3AS205QA8 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J3AS205QA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
