ITT CN201J12S205QA technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN201J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
