SP10T rotary DIP switch featuring 10 positions and PC pin termination with a 2.54mm terminal pitch. This through-hole mount component offers a right-angle orientation and is rated for 20VAC/20VDC at 0.4VA. Constructed with a polyphenylene body and copper contacts plated with gold and nickel, it boasts a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles. Operating within a temperature range of -20°C to 85°C, this washable switch is RoHS compliant.
ITT CRD10RL1AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polybutylene |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10RL1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.