ITT CRD10RL1AK technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Nylon |
| Contact Material | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CRD10RL1AK to view detailed technical specifications.
No datasheet is available for this part.