
Rotary DIP switch featuring a 10-position SP10T configuration with a flush screwdriver actuator. This surface-mount component offers gold-plated copper contacts, a 2.54mm terminal pitch, and gull wing termination. Rated for 20VAC/20VDC and 0.4VA, it boasts a mechanical life of 30,000 cycles and operates within a -20°C to 85°C temperature range. The polyamide actuator and polyphenylene body ensure durability, with RoHS compliance and lead-free construction.
ITT CRD10RM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10RM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.