
10-position, SP10T coded rotary DIP switch with through-hole mounting and right-angle orientation. Features gold and nickel plated copper contacts, a 2.54mm terminal pitch, and a 10mm body size. Offers 20,000 electrical cycles and 30,000 mechanical cycles, with a voltage rating of 20V AC/DC. Operates within a temperature range of -20°C to 85°C and is washable.
ITT CRD10RW1AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polybutylene |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10RW1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
