
Rotary DIP switch featuring a straight, through-hole mounted SP16T configuration with 16 positions. Offers a 0.4VA rating at 20V AC/DC, with gold-plated copper contacts and a polyamide actuator. Designed for a mechanical life of 30,000 cycles and electrical life of 20,000 cycles, operating between -20°C and 85°C. This RoHS compliant, lead-free component is washable and utilizes PC pins with a 2.54mm terminal pitch.
ITT CRD16CM0CB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16CM0CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.