
16-position rotary DIP switch featuring a straight, flush screwdriver actuator and gull wing termination for surface mounting. This SP16T switch offers a 20V AC/DC voltage rating and 0.4VA switching capacity, with a mechanical and electrical life of 30,000 cycles. Constructed with a polyphenylene body and polyamide actuator, it utilizes gold-plated copper contacts for reliable performance. Operating within a -20°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
ITT CRD16CM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16CM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
