16-position coded rotary DIP switch with SP16T throw configuration. Features gold and nickel plated copper contacts, a 2.54mm terminal pitch, and through-hole mounting with PC pins. Operates within a -20°C to 85°C temperature range, offering 20,000 electrical and 30,000 mechanical cycles. This washable, RoHS compliant component is designed for right-angle orientation and has a 20V AC/DC voltage rating.
ITT CRD16RL1AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polybutylene |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16RL1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.