
SP16T rotary DIP switch featuring 16 positions and PC pin termination with a 2.54mm terminal pitch. This through-hole mounted switch offers a 20VAC/20VDC voltage rating and 0.4VA power rating, with gold and nickel plated copper contacts. It boasts a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles, operating within a -20°C to 85°C temperature range. The switch is RoHS compliant and lead-free, designed for washability.
ITT CRD16RL1CB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polybutylene |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16RL1CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
