Rotary DIP switch featuring a 16-position SP16T configuration with gold-plated copper contacts. This right-angle, through-hole mount component offers a 0.40VA rating at 20V AC/DC and a terminal pitch of 2.54mm. Designed for durability, it boasts an electrical life of 20,000 cycles and a mechanical life of 30,000 cycles. The switch operates within a temperature range of -20°C to 85°C and is washable.
ITT CRD16RM0AK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CRD16RM0AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.