
Rotary DIP switch featuring 16 positions and SP16T throw configuration. Through-hole mount with straight orientation and PC pin termination. Gold-plated copper contacts offer 20000 electrical cycles and 30000 mechanical cycles. Rated for 0.40VA at 20V AC/DC, with a polyphenylene body and nylon actuator. Operates within a -20°C to 85°C temperature range and is washable.
ITT CRD16RM0CK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CRD16RM0CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.