
16-position rotary DIP switch with SP16T configuration, featuring PC pin termination and a 2.54mm terminal pitch for through-hole mounting. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling, with gold-plated copper contacts for reliable performance. Designed for a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles, operating within a -20°C to 85°C temperature range. This washable, lead-free, and RoHS-compliant component is packaged in tubes.
ITT CRD16RW1CB technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Polybutylene |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16RW1CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.