ITT D101J12S215HQA technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT D101J12S215HQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.