SPDT rocker switch with a 4A, 125VAC rating, featuring a black nylon actuator and copper contacts with silver plating. This illuminated switch offers a straight orientation and quick connect termination, designed for panel snap-in mounting. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C, with a maximum AC voltage rating of 250V. The component is lead-free and RoHS compliant.
ITT D101J12S215HQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D101J12S215HQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.