ITT D102J12B205PQA technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT D102J12B205PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.