SPST rocker switch featuring PC pin termination for straight orientation. Rated for 4A at 250VAC (125V AC also specified) and 30VDC, with a 10,000 cycle electrical life. Black nylon rocker actuator with copper contacts plated in silver. Designed for snap-in, panel, or through-hole mounting, operating between -30°C and 65°C.
ITT D102J12S202PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D102J12S202PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.