
Illuminated Rocker Switch, SPST, 4A at 125VAC. Features a black nylon rocker actuator and black nylon body. Offers silver/copper contacts with silver plating and quick connect termination. Rated for 10,000 electrical cycles, with a temperature range of -30°C to +65°C. Mounts via snap-in to panels and is UL approved and RoHS compliant.
ITT D102J12S215PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D102J12S215PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.