
SPST rocker switch with PC pin termination, featuring a curved black nylon actuator and silver-plated copper contacts. Rated for 4A at 250VAC, this illuminated or non-illuminated switch offers a right-angle orientation for panel mounting with snap-in capability. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT D102J12S2APQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 22.17mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D102J12S2APQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.