DPDT rocker switch featuring a curved black nylon actuator and quick connect termination. Rated for 4A at 250VAC, this illuminated and non-illuminated switch offers a 10,000 cycle electrical life. Panel mountable with a snap-in design, it operates within a temperature range of -30°C to 65°C. Contact material is copper with silver plating.
ITT D201J12S215UQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.85mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT D201J12S215UQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.