DPST rocker switch featuring quick connect termination and a curved black nylon actuator. Rated for 4A at 250VAC (125V AC also specified) and 30VDC, with a silver-plated copper contact material. Operates within a temperature range of -30°C to 65°C, offering an electrical life of 10,000 cycles. Designed for snap-in panel mounting with a straight orientation.
ITT D202J12S215DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.85mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D202J12S215DQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.