
This 13-contact receptacle features a crimp termination and is made from aluminium with gold-plated copper contacts. It is designed for panel, bulkhead, or front side nut mounting and is rated for environment-resistant applications. The component is packaged in bulk and is compliant with the MIL-DTL-38999 Series III, KJA series. It is not compliant with Reach SVHC regulations.
ITT D38999/24WB35SNL/C technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/24WB35SNL/C to view detailed technical specifications.
No datasheet is available for this part.