SPDT Rocker Switch, 10A 125VAC, featuring a black nylon actuator and body. This illuminated rocker switch offers a straight orientation with quick connect termination and a 3-position, On-On function. Rated for 10A at 125VAC (250VAC max), it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. The switch is RoHS compliant and lead-free, with silver contacts and plating.
ITT D501J12S215PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D501J12S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.