SPST rocker switch featuring quick connect terminals and a straight, curved black nylon actuator. Rated for 10A at 250VAC (125V specified) and 30VDC, with silver contacts and silver plating for reliable conductivity. This panel-mount, snap-in switch offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. Its compact design measures 20.83mm in length and 15mm in depth, with a black housing.
ITT D502J12S205PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D502J12S205PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.