Illuminated Rocker Switch, SPST, 10A, 125VAC. Features a black nylon rocker actuator and black nylon body. Silver contacts with silver plating ensure reliable performance. Rated for 10A at 125VAC and 30VDC, with a maximum AC voltage rating of 250V. Electrical life of 10,000 cycles. Panel mount, snap-in design with quick connect termination. RoHS compliant.
ITT D502J12S215PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT D502J12S215PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.