
10A, 125VAC illuminated rocker switch featuring a black nylon actuator and body. This SPST/SPDT switch offers a 10A contact current rating with silver contacts and plating, designed for 10,000 electrical cycles. Mounting is via snap-in panel, with straight orientation and quick connect termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
ITT D502J12S215PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT D502J12S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.