
SPST Rocker Switch with Quick Connect termination, featuring a 10A current rating and 250VAC/30VDC voltage rating. This illuminated rocker switch offers a straight orientation and panel snap-in mounting. Constructed with a black nylon actuator and housing, it utilizes silver contacts with silver plating for durability. Operating within a -30°C to 65°C temperature range, it boasts an electrical life of 10,000 cycles.
ITT D502J12S215QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D502J12S215QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
