
SPDT illuminated rocker switch with a 10A, 125VAC contact current rating. Features a black nylon rocker actuator and silver contacts with silver plating. Designed for panel snap-in mounting with straight orientation and quick connect termination. Offers an electrical life of 10,000 cycles, operating between -30°C and 65°C, and is RoHS compliant.
ITT D503J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D503J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
