
SPDT Rocker Switch, 10A 125VAC, featuring a black nylon rocker actuator and silver contacts. This illuminated switch offers a 2-position, On-Mom function with quick connect termination. Designed for panel mounting, it operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles. UL approved and RoHS compliant, this component ensures reliable performance.
ITT D508J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D508J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
