ITT D60101 technical specifications.
| Current Rating | 100mA |
| Package Quantity | 500 |
| Series | D6 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT D60101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
