
DPDT Rocker Switch, 10A 125VAC, featuring a black nylon actuator and silver contacts with silver plating. This illuminated rocker switch offers a straight orientation with quick connect termination and a snap-in panel mount. Rated for 10,000 electrical cycles, it operates within a temperature range of -30°C to 65°C.
ITT D601J12S205QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 23.85mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D601J12S205QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
