
DPST rocker switch with PC pin termination, featuring a curved black nylon actuator. Rated for 10A at 250VAC and 30VDC, with a silver contact material and plating. Offers a straight orientation and panel, snap-in, through-hole mounting. Electrical life is 10,000 cycles, operating temperature range from -30°C to 65°C. This RoHS compliant component is lead-free.
ITT D602J12S202PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 23.85mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D602J12S202PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
