DPST rocker switch with a 10A current rating and 250V AC / 30V DC maximum voltage. Features a black nylon actuator and housing, with silver contacts and silver plating for durability. Designed for panel, snap-in, and through-hole mounting with straight PC pin termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. This RoHS compliant component is lead-free.
ITT D602J12S206DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 23.85mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D602J12S206DQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.