Illuminated pushbutton switch with SPST-NO throw configuration, rated for 32V DC and 100mA. Features a white, square button actuator with a 4mm length and 1.3N operating force. This through-hole mount switch offers silver-plated contacts, a 12mm diameter, and a 5mm terminal pitch. Electrical life is 250,000 cycles, with operating temperatures from -20°C to 85°C. Lead-free and RoHS compliant, supplied in tray packaging.
ITT D6C00F1LFS technical specifications.
| Actuator Color | White |
| Actuator Length | 4mm |
| Actuator Type | Square, Button |
| Color | White |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT D6C00F1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.