
Illuminated pushbutton switch featuring SPST momentary-tactile functionality. Rated for 0.1A and 32VDC, with a 1.8N operating force and silver-plated contacts. This through-hole mount switch has a grey square button actuator, 4mm length, and a 12mm diameter. Offers 250,000 electrical cycles and operates within a -20°C to 85°C temperature range.
ITT D6C10F1LFS technical specifications.
| Actuator Color | Grey |
| Actuator Length | 4mm |
| Actuator Type | Square, Button |
| Color | Grey |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6C10F1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
