Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 100mA at 32V DC, this component offers a 2.5N operating force and a 4mm square yellow button actuator. It mounts via through-hole termination with PC pins and has a 5mm terminal pitch, suitable for straight orientation. Electrical life is rated at 250,000 cycles, with an operating temperature range of -20°C to 85°C.
ITT D6C30F2LFS technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 4mm |
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6C30F2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.