Illuminated pushbutton switch featuring a red square button actuator with a 4mm length. SPST-NO (Single Pole Single Throw, Normally Open) contact configuration with silver plating. Rated for 0.1A and 32V DC, with an electrical life of 250,000 cycles. Through-hole mounting with PC pin termination and a 5mm terminal pitch. Operating force is 2.5N, with an operating temperature range of -20°C to 85°C.
ITT D6C40F2LFS technical specifications.
| Actuator Color | Red |
| Actuator Length | 4mm |
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6C40F2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.