ITT D6C80 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 4mm |
| Contact Current Rating | 6A |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Row Spacing | 5mm |
| Series | D6 |
| Terminal Pitch | 5mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT D6C80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
