Illuminated pushbutton switch featuring a 12mm diameter, flush black round button actuator. Offers SPST (Single Pole Single Throw) switch function with momentary (Off-Mom) operation. Rated for 100mA contact current and 32V DC, with silver contact plating and a 250,000 cycle electrical life. Mounts via through-hole termination with PC pins, featuring a 5mm terminal pitch and row spacing. Operates within a temperature range of -20°C to 85°C.
ITT D6F90F1LFS technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6F90F1LFS to view detailed technical specifications.
No datasheet is available for this part.