
Illuminated and Non-Illuminated Pushbutton Switch, SPST-NO, featuring a 32V DC rating and 100mA current capacity. This through-hole mount switch offers a round, flush black button actuator with a 2.5N operating force and silver contact plating. It boasts an electrical life of 250,000 cycles and operates within a temperature range of -20°C to 85°C. Termination is via PC pin with a 5mm terminal pitch and row spacing.
ITT D6F90F2LFS technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6F90F2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.